
SP43-820K | |
|---|---|
DigiKey Part Number | 4044-SP43-820KTR-ND - Tape & Reel (TR) 4044-SP43-820KCT-ND - Cut Tape (CT) 4044-SP43-820KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP43-820K |
Description | FIXED IND 82UH 670MA 767 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 670 mA 767mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 560mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 767mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,18190 € | 18,19 € |
| 1.000 | 0,14954 € | 149,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14100 € | 282,00 € |
| 4.000 | 0,13296 € | 531,84 € |
| 6.000 | 0,12847 € | 770,82 € |
| 10.000 | 0,12303 € | 1.230,30 € |
| 14.000 | 0,11958 € | 1.674,12 € |
| 20.000 | 0,11603 € | 2.320,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

