
SP43-6R8M | |
|---|---|
DigiKey Part Number | 4044-SP43-6R8MTR-ND - Tape & Reel (TR) 4044-SP43-6R8MCT-ND - Cut Tape (CT) 4044-SP43-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP43-6R8M |
Description | FIXED IND 6.8UH 2.34A 76.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.34 A 76.8mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.92A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 76.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,18330 € | 18,33 € |
| 1.000 | 0,15074 € | 150,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14213 € | 284,26 € |
| 4.000 | 0,13402 € | 536,08 € |
| 6.000 | 0,12949 € | 776,94 € |
| 10.000 | 0,12402 € | 1.240,20 € |
| 14.000 | 0,12054 € | 1.687,56 € |
| 20.000 | 0,11696 € | 2.339,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

