4.7 µH Shielded Drum Core, Wirewound Inductor 2.82 A 52.8mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP43-4R7M

DigiKey Part Number
4044-SP43-4R7MTR-ND - Tape & Reel (TR)
4044-SP43-4R7MCT-ND - Cut Tape (CT)
4044-SP43-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP43-4R7M
Description
FIXED IND 4.7UH 2.82A 52.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.82 A 52.8mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
52.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20100 €2,01 €
1000,16540 €16,54 €
1.0000,13601 €136,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12824 €256,48 €
4.0000,12093 €483,72 €
6.0000,11684 €701,04 €
10.0000,11190 €1.119,00 €
14.0000,10876 €1.522,64 €
20.0000,10553 €2.110,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €