390 µH Shielded Drum Core, Wirewound Inductor 0.3 A 3840mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP43-391K

DigiKey Part Number
4044-SP43-391KTR-ND - Tape & Reel (TR)
4044-SP43-391KCT-ND - Cut Tape (CT)
4044-SP43-391KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP43-391K
Description
FIXED IND 390UH 0.3A 3840 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 µH Shielded Drum Core, Wirewound Inductor 0.3 A 3840mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
0.26A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3840mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22100 €2,21 €
1000,18190 €18,19 €
1.0000,14954 €149,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14100 €282,00 €
4.0000,13296 €531,84 €
6.0000,12847 €770,82 €
10.0000,12303 €1.230,30 €
14.0000,11958 €1.674,12 €
20.0000,11603 €2.320,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €