
SP43-2R2M | |
|---|---|
DigiKey Part Number | 4044-SP43-2R2MTR-ND - Tape & Reel (TR) 4044-SP43-2R2MCT-ND - Cut Tape (CT) 4044-SP43-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP43-2R2M |
Description | FIXED IND 2.2UH 3.95A 25 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 3.95 A 25mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.177" L x 0.158" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,18190 € | 18,19 € |
| 1.000 | 0,14954 € | 149,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14100 € | 282,00 € |
| 4.000 | 0,13296 € | 531,84 € |
| 6.000 | 0,12847 € | 770,82 € |
| 10.000 | 0,12303 € | 1.230,30 € |
| 14.000 | 0,11958 € | 1.674,12 € |
| 20.000 | 0,11603 € | 2.320,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

