12 µH Shielded Drum Core, Wirewound Inductor 1.85 A 127mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP43-120K

DigiKey Part Number
4044-SP43-120KTR-ND - Tape & Reel (TR)
4044-SP43-120KCT-ND - Cut Tape (CT)
4044-SP43-120KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP43-120K
Description
FIXED IND 12UH 1.85A 127 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.85 A 127mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.38A
Shielding
Shielded
DC Resistance (DCR)
127mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,22400 €2,24 €
1000,18420 €18,42 €
1.0000,15142 €151,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14278 €285,56 €
4.0000,13463 €538,52 €
6.0000,13008 €780,48 €
10.0000,12458 €1.245,80 €
14.0000,12109 €1.695,26 €
20.0000,11749 €2.349,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €