22 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 46.6mOhm Max 2-SMD Drum Core, Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP105-220K

DigiKey Part Number
4044-SP105-220KTR-ND - Tape & Reel (TR)
4044-SP105-220KCT-ND - Cut Tape (CT)
4044-SP105-220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP105-220K
Description
FIXED IND 22UH 3.6A 46.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 46.6mOhm Max 2-SMD Drum Core, Power Inductor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
46.6mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, Power Inductor
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±10%
Size / Dimension
0.409" L x 0.402" W (10.40mm x 10.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
3.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,31900 €3,19 €
1000,26190 €26,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21540 €215,40 €
2.0000,20311 €406,22 €
3.0000,19625 €588,75 €
5.0000,18794 €939,70 €
7.0000,18267 €1.278,69 €
10.0000,17725 €1.772,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €