
CSUS1514-820M | |
|---|---|
DigiKey Part Number | 4044-CSUS1514-820MTR-ND - Tape & Reel (TR) 4044-CSUS1514-820MCT-ND - Cut Tape (CT) 4044-CSUS1514-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1514-820M |
Description | FIXED IND 82UH 5.1A 39.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 5.1 A 39.4mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 39.4mOhm Max |
Series | Operating Temperature -55°C ~ 165°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Small Volume, Low DCR, Magnetic Shielded Structure |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1514 |
Tolerance ±20% | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.559" (14.20mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,00600 € | 40,06 € |
| 25 | 3,70640 € | 92,66 € |
| 50 | 3,49460 € | 174,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,18393 € | 477,59 € |
| 300 | 3,00267 € | 900,80 € |
| 450 | 2,90158 € | 1.305,71 € |
| 750 | 2,77920 € | 2.084,40 € |
| 1.050 | 2,70150 € | 2.836,57 € |
| 1.500 | 2,65594 € | 3.983,91 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

