
CSUS1514-1R1N | |
|---|---|
DigiKey Part Number | 4044-CSUS1514-1R1NTR-ND - Tape & Reel (TR) 4044-CSUS1514-1R1NCT-ND - Cut Tape (CT) 4044-CSUS1514-1R1NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1514-1R1N |
Description | FIXED IND 1.1UH 21.5A 2.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Wirewound Inductor 21.5 A 2.2mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1514 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,05700 € | 40,57 € |
| 25 | 3,75280 € | 93,82 € |
| 50 | 3,53860 € | 176,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,22407 € | 483,61 € |
| 300 | 3,04047 € | 912,14 € |
| 450 | 2,93811 € | 1.322,15 € |
| 750 | 2,81419 € | 2.110,64 € |
| 1.050 | 2,73550 € | 2.872,28 € |
| 1.500 | 2,68937 € | 4.034,05 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

