New at DigiKey
12 µH Shielded Wirewound Inductor 13.1 A 6mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS1514-120M

DigiKey Part Number
4044-CSUS1514-120MTR-ND - Tape & Reel (TR)
4044-CSUS1514-120MCT-ND - Cut Tape (CT)
4044-CSUS1514-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS1514-120M
Description
FIXED IND 12UH 13.1A 6 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 µH Shielded Wirewound Inductor 13.1 A 6mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.9A
Shielding
Shielded
DC Resistance (DCR)
6mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1514
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,93000 €4,93 €
104,05700 €40,57 €
253,75280 €93,82 €
503,53860 €176,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,22407 €483,61 €
3003,04047 €912,14 €
4502,93811 €1.322,15 €
7502,81419 €2.110,64 €
1.0502,73550 €2.872,28 €
1.5002,68937 €4.034,05 €
Manufacturers Standard Package
Unit Price without VAT:4,93000 €
Unit Price with VAT:5,86670 €