
CSUS1510-7R6M | |
|---|---|
DigiKey Part Number | 4044-CSUS1510-7R6MTR-ND - Tape & Reel (TR) 4044-CSUS1510-7R6MCT-ND - Cut Tape (CT) 4044-CSUS1510-7R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1510-7R6M |
Description | FIXED IND 7.6UH 12.3A 6.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.6 µH Shielded Wirewound Inductor 12.3 A 6.6mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.6mOhm Max |
Series | Operating Temperature -55°C ~ 165°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Small Volume, Low DCR, Magnetic Shielded Structure |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1510 |
Tolerance ±20% | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.406" (10.30mm) |
Current - Saturation (Isat) 13.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,05500 € | 30,55 € |
| 25 | 2,82640 € | 70,66 € |
| 50 | 2,66500 € | 133,25 € |
| 100 | 2,51280 € | 251,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,36950 € | 473,90 € |
| 400 | 2,23460 € | 893,84 € |
| 600 | 2,15933 € | 1.295,60 € |
| 1.000 | 2,06824 € | 2.068,24 € |
| 1.400 | 2,01041 € | 2.814,57 € |
| 2.000 | 1,96540 € | 3.930,80 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

