
CSUS1508-1R8M | |
|---|---|
DigiKey Part Number | 4044-CSUS1508-1R8MTR-ND - Tape & Reel (TR) 4044-CSUS1508-1R8MCT-ND - Cut Tape (CT) 4044-CSUS1508-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1508-1R8M |
Description | FIXED IND 1.8UH 18.7A 2.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 18.7 A 2.7mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.7mOhm Max |
Series | Operating Temperature -55°C ~ 165°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Small Volume, Low DCR, Magnetic Shielded Structure |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1508 |
Tolerance ±20% | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.327" (8.30mm) |
Current - Saturation (Isat) 26.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,83100 € | 28,31 € |
| 25 | 2,61920 € | 65,48 € |
| 50 | 2,46960 € | 123,48 € |
| 100 | 2,32860 € | 232,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,15472 € | 538,68 € |
| 500 | 2,03208 € | 1.016,04 € |
| 750 | 1,96367 € | 1.472,75 € |
| 1.250 | 1,88085 € | 2.351,06 € |
| 1.750 | 1,82827 € | 3.199,47 € |
| 2.500 | 1,80604 € | 4.515,10 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

