New at DigiKey
0.55 µH Shielded Wirewound Inductor 17.2 A 3mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS1210-R55N

DigiKey Part Number
4044-CSUS1210-R55NTR-ND - Tape & Reel (TR)
4044-CSUS1210-R55NCT-ND - Cut Tape (CT)
4044-CSUS1210-R55NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS1210-R55N
Description
FIXED IND 0.55UH 17.2A 3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.55 µH Shielded Wirewound Inductor 17.2 A 3mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
39A
Shielding
Shielded
DC Resistance (DCR)
3mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1210
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.406" (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 €2,66 €
102,18900 €21,89 €
252,02560 €50,64 €
501,90980 €95,49 €
1001,80070 €180,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,66620 €416,55 €
5001,57124 €785,62 €
7501,51832 €1.138,74 €
1.2501,45422 €1.817,78 €
1.7501,41353 €2.473,68 €
2.5001,37168 €3.429,20 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €