
CSUS1210-150M | |
|---|---|
DigiKey Part Number | 4044-CSUS1210-150MTR-ND - Tape & Reel (TR) 4044-CSUS1210-150MCT-ND - Cut Tape (CT) 4044-CSUS1210-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1210-150M |
Description | FIXED IND 15UH 7.8A 14.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 7.8 A 14.5mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.5mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,02560 € | 50,64 € |
| 50 | 1,90980 € | 95,49 € |
| 100 | 1,80070 € | 180,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,66620 € | 416,55 € |
| 500 | 1,57124 € | 785,62 € |
| 750 | 1,51832 € | 1.138,74 € |
| 1.250 | 1,45422 € | 1.817,78 € |
| 1.750 | 1,41353 € | 2.473,68 € |
| 2.500 | 1,37168 € | 3.429,20 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

