New at DigiKey
0.24 µH Shielded Wirewound Inductor 18.9 A 2.2mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS1208-R24N

DigiKey Part Number
4044-CSUS1208-R24NTR-ND - Tape & Reel (TR)
4044-CSUS1208-R24NCT-ND - Cut Tape (CT)
4044-CSUS1208-R24NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS1208-R24N
Description
FIXED IND 0.24UH 18.9A 2.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.24 µH Shielded Wirewound Inductor 18.9 A 2.2mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
55A
Shielding
Shielded
DC Resistance (DCR)
2.2mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1208
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,15800 €21,58 €
251,99640 €49,91 €
501,88240 €94,12 €
1001,77500 €177,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,59623 €558,68 €
7001,50534 €1.053,74 €
1.0501,45467 €1.527,40 €
1.7501,39331 €2.438,29 €
2.4501,35436 €3.318,18 €
3.5001,33393 €4.668,76 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €