
CSUS1208-220M | |
|---|---|
DigiKey Part Number | 4044-CSUS1208-220MTR-ND - Tape & Reel (TR) 4044-CSUS1208-220MCT-ND - Cut Tape (CT) 4044-CSUS1208-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1208-220M |
Description | FIXED IND 22UH 5.5A 27.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 5.5 A 27.2mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.2mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1208 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 1,99640 € | 49,91 € |
| 50 | 1,88240 € | 94,12 € |
| 100 | 1,77500 € | 177,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,59623 € | 558,68 € |
| 700 | 1,50534 € | 1.053,74 € |
| 1.050 | 1,45467 € | 1.527,40 € |
| 1.750 | 1,39331 € | 2.438,29 € |
| 2.450 | 1,35436 € | 3.318,18 € |
| 3.500 | 1,33393 € | 4.668,76 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

