
CSUS0704-R22N | |
|---|---|
DigiKey Part Number | 4044-CSUS0704-R22NTR-ND - Tape & Reel (TR) 4044-CSUS0704-R22NCT-ND - Cut Tape (CT) 4044-CSUS0704-R22NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS0704-R22N |
Description | FIXED IND 0.22UH 11.5A 3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µH Shielded Wirewound Inductor 11.5 A 3mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Operating Temperature -55°C ~ 165°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Small Volume, Low DCR, Magnetic Shielded Structure |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 0704 |
Tolerance ±30% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 28A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43700 € | 14,37 € |
| 25 | 1,32920 € | 33,23 € |
| 50 | 1,25300 € | 62,65 € |
| 100 | 1,18150 € | 118,15 € |
| 250 | 1,09316 € | 273,29 € |
| 500 | 1,04028 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97213 € | 972,13 € |
| 2.000 | 0,91685 € | 1.833,70 € |
| 3.000 | 0,88602 € | 2.658,06 € |
| 5.000 | 0,84990 € | 4.249,50 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

