
CSUS0704-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSUS0704-5R6MTR-ND - Tape & Reel (TR) 4044-CSUS0704-5R6MCT-ND - Cut Tape (CT) 4044-CSUS0704-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS0704-5R6M |
Description | FIXED IND 5.6UH 3.4A 35.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 3.4 A 35.2mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35.2mOhm Max |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Small Volume, Low DCR, Magnetic Shielded Structure |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 0704 |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 5.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,27800 € | 31,95 € |
| 50 | 1,20500 € | 60,25 € |
| 100 | 1,13610 € | 113,61 € |
| 250 | 1,05116 € | 262,79 € |
| 500 | 1,04028 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93475 € | 934,75 € |
| 2.000 | 0,88160 € | 1.763,20 € |
| 3.000 | 0,85195 € | 2.555,85 € |
| 5.000 | 0,84990 € | 4.249,50 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

