
CSQX3218H-9R1MC | |
|---|---|
DigiKey Part Number | 4044-CSQX3218H-9R1MC-ND |
Manufacturer | |
Manufacturer Product Number | CSQX3218H-9R1MC |
Description | FIXED IND 9.1UH 32A 3.35 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 µH Shielded Wirewound Inductor 32 A 3.35mOhm Max Vertical, 3 PC Pin Flat Wire, High Current, High Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.35mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Flat Wire, High Current, High Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 3218 |
Tolerance ±20% | Size / Dimension 1.248" L x 1.345" W (32.00mm x 34.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.740" (18.80mm) |
Current - Saturation (Isat) 110A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| 12 | 10,14333 € | 121,72 € |
| 108 | 8,42176 € | 909,55 € |
| 1.008 | 7,58536 € | 7.646,04 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,91070 € |

