
CSQX3218H-4R5MC | |
|---|---|
DigiKey Part Number | 4044-CSQX3218H-4R5MC-ND |
Manufacturer | |
Manufacturer Product Number | CSQX3218H-4R5MC |
Description | FIXED IND 4.5UH 48A 1.7 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Shielded Wirewound Inductor 48 A 1.7mOhm Max Vertical, 3 PC Pin Flat Wire, High Current, High Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Flat Wire, High Current, High Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 3218 |
Tolerance ±20% | Size / Dimension 1.248" L x 1.345" W (32.00mm x 34.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.740" (18.80mm) |
Current - Saturation (Isat) 160A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 12 | 9,23083 € | 110,77 € |
| 108 | 7,66370 € | 827,68 € |
| 1.008 | 6,83107 € | 6.885,72 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |

