
CSQX2918S-150MC | |
|---|---|
DigiKey Part Number | 4044-CSQX2918S-150MC-ND |
Manufacturer | |
Manufacturer Product Number | CSQX2918S-150MC |
Description | FIXED IND 15UH 23.5A 5.25 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 23.5 A 5.25mOhm Max Vertical, 3 PC Pin Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.25mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2918 |
Tolerance ±20% | Size / Dimension 1.102" L x 1.063" W (28.00mm x 27.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.728" (18.50mm) |
Current - Saturation (Isat) 47A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 20 | 6,57750 € | 131,55 € |
| 100 | 5,73900 € | 573,90 € |
| 1.000 | 4,91880 € | 4.918,80 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |

