
CSQX2918H-7R5MC | |
|---|---|
DigiKey Part Number | 4044-CSQX2918H-7R5MC-ND |
Manufacturer | |
Manufacturer Product Number | CSQX2918H-7R5MC |
Description | FIXED IND 7.5UH 24A 4.55 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Wirewound Inductor 24 A 4.55mOhm Max Vertical, 3 PC Pin Flat Wire, High Current, High Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.55mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Flat Wire, High Current, High Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2918 |
Tolerance ±20% | Size / Dimension 1.102" L x 1.063" W (28.00mm x 27.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.728" (18.50mm) |
Current - Saturation (Isat) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 20 | 6,57750 € | 131,55 € |
| 100 | 5,73900 € | 573,90 € |
| 1.000 | 4,91880 € | 4.918,80 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |

