
CSQX2918H-4R7MC | |
|---|---|
DigiKey Part Number | 4044-CSQX2918H-4R7MC-ND |
Manufacturer | |
Manufacturer Product Number | CSQX2918H-4R7MC |
Description | FIXED IND 4.7UH 29A 3 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 29 A 3mOhm Max Vertical, 3 PC Pin Flat Wire, High Current, High Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 126A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, High Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 2918 | |
Size / Dimension | 1.102" L x 1.063" W (28.00mm x 27.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 20 | 7,31700 € | 146,34 € |
| 100 | 6,38460 € | 638,46 € |
| 1.000 | 5,52936 € | 5.529,36 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

