
CSQX2918H-3R9MC | |
|---|---|
DigiKey Part Number | 4044-CSQX2918H-3R9MC-ND |
Manufacturer | |
Manufacturer Product Number | CSQX2918H-3R9MC |
Description | FIXED IND 3.9UH 32A 2.4 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Wirewound Inductor 32 A 2.4mOhm Max Vertical, 3 PC Pin Flat Wire, High Current, High Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Flat Wire, High Current, High Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2918 |
Tolerance ±20% | Size / Dimension 1.102" L x 1.063" W (28.00mm x 27.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.728" (18.50mm) |
Current - Saturation (Isat) 145A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 20 | 7,22600 € | 144,52 € |
| 100 | 6,30520 € | 630,52 € |
| 1.000 | 5,46061 € | 5.460,61 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |

