10 µH Shielded Wirewound Inductor 23.5 A 5.25mOhm Max Vertical, 3 PC Pin Flat Wire, High Current, High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSQX2918H-100MC

DigiKey Part Number
4044-CSQX2918H-100MC-ND
Manufacturer
Manufacturer Product Number
CSQX2918H-100MC
Description
FIXED IND 10UH 23.5A 5.25 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 23.5 A 5.25mOhm Max Vertical, 3 PC Pin Flat Wire, High Current, High Saturation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.25mOhm Max
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tray
Inductance Frequency - Test
100 kHz
Part Status
Active
Features
Flat Wire, High Current, High Saturation
Type
Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Vertical, 3 PC Pin
Inductance
Supplier Device Package
2918
Tolerance
±20%
Size / Dimension
1.102" L x 1.063" W (28.00mm x 27.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.728" (18.50mm)
Current - Saturation (Isat)
92A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,32000 €9,32 €
207,22600 €144,52 €
1006,30520 €630,52 €
1.0005,46061 €5.460,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,32000 €
Unit Price with VAT:11,09080 €