
CSQA3218LP-270MC | |
|---|---|
DigiKey Part Number | 4044-CSQA3218LP-270MCTR-ND - Tape & Reel (TR) 4044-CSQA3218LP-270MCCT-ND - Cut Tape (CT) 4044-CSQA3218LP-270MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSQA3218LP-270MC |
Description | FIXED IND 27UH 28.5A 4.3 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 28.5 A 4.3mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 3218 | |
Size / Dimension | 1.248" L x 1.345" W (32.00mm x 34.50mm) | |
Height - Seated (Max) | 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,05000 € | 14,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 11,37833 € | 136,54 € |
| 24 | 10,72917 € | 257,50 € |
| 36 | 10,36722 € | 373,22 € |
| 60 | 9,92867 € | 595,72 € |
| 84 | 9,65024 € | 810,62 € |
| 120 | 9,36383 € | 1.123,66 € |
| Unit Price without VAT: | 14,05000 € |
|---|---|
| Unit Price with VAT: | 16,71950 € |

