
CSQA3218LP-100MC | |
|---|---|
DigiKey Part Number | 4044-CSQA3218LP-100MCTR-ND - Tape & Reel (TR) 4044-CSQA3218LP-100MCCT-ND - Cut Tape (CT) 4044-CSQA3218LP-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSQA3218LP-100MC |
Description | FIXED IND 10UH 48A 1.7 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 48 A 1.7mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 3218 |
Tolerance ±20% | Size / Dimension 1.248" L x 1.345" W (32.00mm x 34.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.740" (18.80mm) |
Current - Saturation (Isat) 43A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 11,23750 € | 134,85 € |
| 24 | 10,59583 € | 254,30 € |
| 36 | 10,23833 € | 368,58 € |
| 60 | 9,80517 € | 588,31 € |
| 84 | 9,53024 € | 800,54 € |
| 120 | 9,24742 € | 1.109,69 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |

