
CSQA3218HP-3R3MC | |
|---|---|
DigiKey Part Number | 4044-CSQA3218HP-3R3MC-ND |
Manufacturer | |
Manufacturer Product Number | CSQA3218HP-3R3MC |
Description | FIXED IND 3.3UH 56A 1.2 MOHM TH |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 56 A 1.2mOhm Max Vertical, 3 PC Pin High Saturation Current, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 3218 | |
Size / Dimension | 1.248" L x 1.345" W (32.00mm x 34.50mm) | |
Height - Seated (Max) | 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,05000 € | 14,05 € |
| 84 | 9,65024 € | 810,62 € |
| 168 | 9,10173 € | 1.529,09 € |
| Unit Price without VAT: | 14,05000 € |
|---|---|
| Unit Price with VAT: | 16,71950 € |

