
CSM2214-470M | |
|---|---|
DigiKey Part Number | 4044-CSM2214-470MTR-ND - Tape & Reel (TR) 4044-CSM2214-470MCT-ND - Cut Tape (CT) 4044-CSM2214-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM2214-470M |
Description | FIXED IND 47UH 12.8A 12.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 12.8 A 12.6mOhm Max 3-SMD Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSM2214-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD |
Tolerance ±20% | Size / Dimension 0.878" L x 0.846" W (22.30mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,42300 € | 54,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,39267 € | 527,12 € |
| 240 | 4,14271 € | 994,25 € |
| 360 | 4,00328 € | 1.441,18 € |
| 600 | 3,83447 € | 2.300,68 € |
| 840 | 3,72733 € | 3.130,96 € |
| 1.200 | 3,71832 € | 4.461,98 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

