
CSM2214-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSM2214-3R3MTR-ND - Tape & Reel (TR) 4044-CSM2214-3R3MCT-ND - Cut Tape (CT) 4044-CSM2214-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM2214-3R3M |
Description | FIXED IND 3.3UH 36.5A 1.87 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 36.5 A 1.87mOhm Max 3-SMD Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSM2214-3R3M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.87mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD |
Tolerance ±20% | Size / Dimension 0.878" L x 0.846" W (22.30mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
Current - Saturation (Isat) 52A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,36200 € | 23,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,91283 € | 229,54 € |
| 240 | 1,80379 € | 432,91 € |
| 360 | 1,74294 € | 627,46 € |
| 600 | 1,66925 € | 1.001,55 € |
| 840 | 1,62246 € | 1.362,87 € |
| 1.200 | 1,57434 € | 1.889,21 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

