
CSM2214-330M | |
|---|---|
DigiKey Part Number | 4044-CSM2214-330MTR-ND - Tape & Reel (TR) 4044-CSM2214-330MCT-ND - Cut Tape (CT) 4044-CSM2214-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM2214-330M |
Description | FIXED IND 33UH 12.8A 12.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 12.8 A 12.6mOhm Max 3-SMD Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSM2214-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Low Loss, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD |
Tolerance ±20% | Size / Dimension 0.878" L x 0.846" W (22.30mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
Current - Saturation (Isat) 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,93200 € | 49,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,99517 € | 479,42 € |
| 240 | 3,76775 € | 904,26 € |
| 360 | 3,64089 € | 1.310,72 € |
| 600 | 3,48732 € | 2.092,39 € |
| 840 | 3,38986 € | 2.847,48 € |
| 1.200 | 3,34648 € | 4.015,78 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

