
CSHB0540R-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSHB0540R-3R3MTR-ND - Tape & Reel (TR) 4044-CSHB0540R-3R3MCT-ND - Cut Tape (CT) 4044-CSHB0540R-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0540R-3R3M |
Description | FIXED IND 3.3UH 8.5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.5 A 24mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0540R-3R3M Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07600 € | 10,76 € |
| 100 | 0,88460 € | 88,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66435 € | 996,52 € |
| 3.000 | 0,61618 € | 1.848,54 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

