
CSHB0540R-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSHB0540R-1R2MTR-ND - Tape & Reel (TR) 4044-CSHB0540R-1R2MCT-ND - Cut Tape (CT) 4044-CSHB0540R-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0540R-1R2M |
Description | FIXED IND 1.2UH 11.5A 10.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 11.5 A 10.9mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,33940 € | 33,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26964 € | 404,46 € |
| 3.000 | 0,25427 € | 762,81 € |
| 4.500 | 0,24569 € | 1.105,61 € |
| 7.500 | 0,23531 € | 1.764,83 € |
| 10.500 | 0,22872 € | 2.401,56 € |
| 15.000 | 0,22194 € | 3.329,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

