
CSHB0540R-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSHB0540R-1R0MTR-ND - Tape & Reel (TR) 4044-CSHB0540R-1R0MCT-ND - Cut Tape (CT) 4044-CSHB0540R-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0540R-1R0M |
Description | FIXED IND 1UH 13.5A 8.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13.5 A 8.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 100 | 0,77400 € | 77,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,61524 € | 922,86 € |
| 3.000 | 0,58024 € | 1.740,72 € |
| 4.500 | 0,56073 € | 2.523,28 € |
| 7.500 | 0,53710 € | 4.028,25 € |
| 10.500 | 0,53119 € | 5.577,50 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

