
CSHB0540R-100M | |
|---|---|
DigiKey Part Number | 4044-CSHB0540R-100MTR-ND - Tape & Reel (TR) 4044-CSHB0540R-100MCT-ND - Cut Tape (CT) 4044-CSHB0540R-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0540R-100M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4 A 78.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0540R-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 $ | 1,48 $ |
| 10 | 1,21700 $ | 12,17 $ |
| 100 | 1,00080 $ | 100,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,78169 $ | 1.172,54 $ |
| 3.000 | 0,72500 $ | 2.175,00 $ |
| Unit Price without VAT: | 1,48000 $ |
|---|---|
| Unit Price with VAT: | 1,76120 $ |

