
CSHB0530R-R82M | |
|---|---|
DigiKey Part Number | 4044-CSHB0530R-R82MTR-ND - Tape & Reel (TR) 4044-CSHB0530R-R82MCT-ND - Cut Tape (CT) 4044-CSHB0530R-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0530R-R82M |
Description | FIXED IND 820NH 13A 10.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 13 A 10.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,33940 € | 33,94 € |
| 1.000 | 0,27906 € | 279,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26315 € | 526,30 € |
| 4.000 | 0,24815 € | 992,60 € |
| 6.000 | 0,23979 € | 1.438,74 € |
| 10.000 | 0,22967 € | 2.296,70 € |
| 14.000 | 0,22324 € | 3.125,36 € |
| 20.000 | 0,21663 € | 4.332,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

