
CSHB0530R-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSHB0530R-5R6MTR-ND - Tape & Reel (TR) 4044-CSHB0530R-5R6MCT-ND - Cut Tape (CT) 4044-CSHB0530R-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0530R-5R6M |
Description | FIXED IND 5.6UH 5.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 5.5 A 45mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,34210 € | 34,21 € |
| 1.000 | 0,28130 € | 281,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26525 € | 530,50 € |
| 4.000 | 0,25014 € | 1.000,56 € |
| 6.000 | 0,24171 € | 1.450,26 € |
| 10.000 | 0,23150 € | 2.315,00 € |
| 14.000 | 0,22502 € | 3.150,28 € |
| 20.000 | 0,21836 € | 4.367,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

