
CSHB0530R-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSHB0530R-3R3MTR-ND - Tape & Reel (TR) 4044-CSHB0530R-3R3MCT-ND - Cut Tape (CT) 4044-CSHB0530R-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0530R-3R3M |
Description | FIXED IND 3.3UH 8A 25.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 25.8mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,03900 € | 10,39 € |
| 100 | 0,85400 € | 85,40 € |
| 1.000 | 0,72419 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66251 € | 1.325,02 € |
| 4.000 | 0,62485 € | 2.499,40 € |
| 6.000 | 0,60386 € | 3.623,16 € |
| 10.000 | 0,59166 € | 5.916,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

