
CSHB0530R-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSHB0530R-1R0MTR-ND - Tape & Reel (TR) 4044-CSHB0530R-1R0MCT-ND - Cut Tape (CT) 4044-CSHB0530R-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0530R-1R0M |
Description | FIXED IND 1UH 12.5A 12.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12.5 A 12.2mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03400 € | 10,34 € |
| 100 | 0,85010 € | 85,01 € |
| 1.000 | 0,72091 € | 720,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65951 € | 1.319,02 € |
| 4.000 | 0,62202 € | 2.488,08 € |
| 6.000 | 0,60112 € | 3.606,72 € |
| 10.000 | 0,58898 € | 5.889,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

