
CSHB0520R-R33M | |
|---|---|
DigiKey Part Number | 4044-CSHB0520R-R33MTR-ND - Tape & Reel (TR) 4044-CSHB0520R-R33MCT-ND - Cut Tape (CT) 4044-CSHB0520R-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0520R-R33M |
Description | FIXED IND 330NH 15A 7.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 15 A 7.1mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99200 € | 9,92 € |
| 100 | 0,81560 € | 81,56 € |
| 1.000 | 0,68918 € | 689,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63281 € | 1.265,62 € |
| 4.000 | 0,59684 € | 2.387,36 € |
| 6.000 | 0,57678 € | 3.460,68 € |
| 10.000 | 0,56306 € | 5.630,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

