
CSHB0520R-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSHB0520R-3R3MTR-ND - Tape & Reel (TR) 4044-CSHB0520R-3R3MCT-ND - Cut Tape (CT) 4044-CSHB0520R-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0520R-3R3M |
Description | FIXED IND 3.3UH 6A 39.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 39.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91500 € | 9,15 € |
| 100 | 0,75200 € | 75,20 € |
| 1.000 | 0,62916 € | 629,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58342 € | 1.166,84 € |
| 4.000 | 0,55025 € | 2.201,00 € |
| 6.000 | 0,53175 € | 3.190,50 € |
| 10.000 | 0,51402 € | 5.140,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

