
CSHB0515R-R68M | |
|---|---|
DigiKey Part Number | 4044-CSHB0515R-R68MTR-ND - Tape & Reel (TR) 4044-CSHB0515R-R68MCT-ND - Cut Tape (CT) 4044-CSHB0515R-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0515R-R68M |
Description | FIXED IND 680NH 10A 12.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 10 A 12.8mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99200 € | 9,92 € |
| 100 | 0,81560 € | 81,56 € |
| 1.000 | 0,68918 € | 689,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63281 € | 1.265,62 € |
| 4.000 | 0,59684 € | 2.387,36 € |
| 6.000 | 0,57678 € | 3.460,68 € |
| 10.000 | 0,56306 € | 5.630,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

