
CSHB0515R-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSHB0515R-1R0MTR-ND - Tape & Reel (TR) 4044-CSHB0515R-1R0MCT-ND - Cut Tape (CT) 4044-CSHB0515R-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0515R-1R0M |
Description | FIXED IND 1UH 8.5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 8.5 A 21mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,32400 € | 32,40 € |
| 1.000 | 0,26648 € | 266,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25128 € | 502,56 € |
| 4.000 | 0,23695 € | 947,80 € |
| 6.000 | 0,22897 € | 1.373,82 € |
| 10.000 | 0,21930 € | 2.193,00 € |
| 14.000 | 0,21316 € | 2.984,24 € |
| 20.000 | 0,20684 € | 4.136,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

