4.7 µH Shielded Molded Inductor 4.6 A 87.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0515-4R7M

DigiKey Part Number
4044-CSHB0515-4R7MTR-ND - Tape & Reel (TR)
4044-CSHB0515-4R7MCT-ND - Cut Tape (CT)
4044-CSHB0515-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0515-4R7M
Description
FIXED IND 4.7UH 4.6A 87.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 4.6 A 87.5mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
87.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39400 €3,94 €
1000,32400 €32,40 €
1.0000,26648 €266,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25128 €502,56 €
4.0000,23695 €947,80 €
6.0000,22897 €1.373,82 €
10.0000,21930 €2.193,00 €
14.0000,21316 €2.984,24 €
20.0000,20684 €4.136,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €