
CSHB0430R-220M | |
|---|---|
DigiKey Part Number | 4044-CSHB0430R-220MTR-ND - Tape & Reel (TR) 4044-CSHB0430R-220MCT-ND - Cut Tape (CT) 4044-CSHB0430R-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0430R-220M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2 A 272mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0430R-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 272mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,01800 € | 10,18 € |
| 100 | 0,83750 € | 83,75 € |
| 1.000 | 0,74002 € | 740,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64978 € | 1.299,56 € |
| 4.000 | 0,61285 € | 2.451,40 € |
| 6.000 | 0,60459 € | 3.627,54 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

