15 µH Shielded Molded Inductor 2.2 A 255mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0421R-150M

DigiKey Part Number
4044-CSHB0421R-150MTR-ND - Tape & Reel (TR)
4044-CSHB0421R-150MCT-ND - Cut Tape (CT)
4044-CSHB0421R-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0421R-150M
Description
FIXED IND 15UH 2.2A 255 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 2.2 A 255mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSHB0421R-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
255mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,04200 €10,42 €
1000,85710 €85,71 €
1.0000,72819 €728,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62393 €1.247,86 €
4.0000,59493 €2.379,72 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €