
CSHB0421-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSHB0421-4R7MTR-ND - Tape & Reel (TR) 4044-CSHB0421-4R7MCT-ND - Cut Tape (CT) 4044-CSHB0421-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0421-4R7M |
Description | FIXED IND 4.7UH 4.5A 58.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.5 A 58.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0421-4R7M Models |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 58.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04200 € | 10,42 € |
| 100 | 0,85710 € | 85,71 € |
| 1.000 | 0,72819 € | 728,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66497 € | 1.329,94 € |
| 4.000 | 0,62718 € | 2.508,72 € |
| 6.000 | 0,60611 € | 3.636,66 € |
| 10.000 | 0,59493 € | 5.949,30 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

