560 nH Shielded Molded Inductor 9 A 14.8mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0415R-R56M

DigiKey Part Number
4044-CSHB0415R-R56MTR-ND - Tape & Reel (TR)
4044-CSHB0415R-R56MCT-ND - Cut Tape (CT)
4044-CSHB0415R-R56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0415R-R56M
Description
FIXED IND 560NH 9A 14.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 9 A 14.8mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,35900 €3,59 €
1000,29550 €29,55 €
1.0000,24302 €243,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21966 €658,98 €
6.0000,20715 €1.242,90 €
9.0000,20017 €1.801,53 €
15.0000,19172 €2.875,80 €
21.0000,18636 €3.913,56 €
30.0000,18084 €5.425,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €