
CSHB0415-8R2M | |
|---|---|
DigiKey Part Number | 4044-CSHB0415-8R2MTR-ND - Tape & Reel (TR) 4044-CSHB0415-8R2MCT-ND - Cut Tape (CT) 4044-CSHB0415-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0415-8R2M |
Description | FIXED IND 8.2UH 2.8A 215 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 2.8 A 215mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 215mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,29550 € | 29,55 € |
| 1.000 | 0,24302 € | 243,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22141 € | 664,23 € |
| 6.000 | 0,20880 € | 1.252,80 € |
| 9.000 | 0,20177 € | 1.815,93 € |
| 15.000 | 0,19325 € | 2.898,75 € |
| 21.000 | 0,18785 € | 3.944,85 € |
| 30.000 | 0,18229 € | 5.468,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

