
CSHB0415-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSHB0415-6R8MTR-ND - Tape & Reel (TR) 4044-CSHB0415-6R8MCT-ND - Cut Tape (CT) 4044-CSHB0415-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0415-6R8M |
Description | FIXED IND 6.8UH 3.2A 168 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.2 A 168mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00400 € | 10,04 € |
| 100 | 0,82590 € | 82,59 € |
| 1.000 | 0,69786 € | 697,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61920 € | 1.857,60 € |
| 6.000 | 0,58404 € | 3.504,24 € |
| 9.000 | 0,57015 € | 5.131,35 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

